1879638-1

Heilind Number:AMP1879638-1
Manufacturer:TE Connectivity
Manufacturer Number:1879638-1
ECAD Model:
3D Model

Description:

H8 133K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879638-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:133 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879638-1

Detailed Description

Enhance circuit performance with our precision H8 133K 0.5% 15PPM resistor. Designed for reliability, this axial leaded component boasts a power rating of .25 W and a resistance of 133 KΩ. With tinned copper leads ensuring secure connections, it operates seamlessly in a wide temperature range from -55 to 155 °C. The thin film construction guarantees high accuracy, with a tolerance of .5% and a low temperature coefficient of ±15 ppm/°C. Sized at 7.2 x 2.5 mm, it's suitable for various through-hole applications. Upgrade your electronics with this high-quality resistor.