| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879638-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 140 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879638-2 |
1879638-2
| Heilind Number: | AMP1879638-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879638-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the H8 140K through-hole resistor. This ultra-precise component offers a resistance of 140 KΩ with a tolerance of 0.5%, ensuring reliable performance. Designed for power ratings up to 0.25 W and featuring a temperature coefficient of ±15 ppm/°C, it operates seamlessly in a wide range of environments, from -55 to 155 °C. With tinned copper leads for easy installation, this thin film resistor is RoHS compliant and rated for a maximum voltage of 350 V. Trust in its quality and stability for your electronic projects.

