1879638-7

Heilind Number:AMP1879638-7
Manufacturer:TE Connectivity
Manufacturer Number:1879638-7
ECAD Model:
3D Model

Description:

H8 178K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879638-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:178 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879638-7

Detailed Description

Upgrade your electronic components with the H8 178K 0.5% 15PPM resistor, designed for exceptional performance in a variety of applications. With a power rating of 0.25 W and a resistance of 178 KΩ, this axial leaded resistor ensures reliable operation even in demanding conditions. Its thin film element type and ±15 ppm/°C temperature coefficient guarantee precision and stability, while the tinned copper leads provide secure termination. Operating at a wide temperature range of -55 to 155 °C and rated for 350 V, this resistor is suitable for a range of environments. Trust in its high-quality construction for your through hole resistor needs.