1879638-8

Heilind Number:AMP1879638-8
Manufacturer:TE Connectivity
Manufacturer Number:1879638-8
ECAD Model:
3D Model

Description:

H8 187K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879638-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:187 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879638-8

Detailed Description

Enhance your electronic projects with this high-quality axial leaded resistor. Featuring a precision thin film element, it offers a resistance of 187 KΩ with a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, ensuring reliable performance in a wide range of operating temperatures from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is suitable for various applications. The tinned copper leads provide secure termination, while the compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolkit. Please note that it is not RoHS compliant.