1879639-3

Heilind Number:AMP1879639-3
Manufacturer:TE Connectivity
Manufacturer Number:1879639-3
ECAD Model:
3D Model

Description:

H4P 11R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879639-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879639-3

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor. With a power rating of 1W and a resistance of 11Ω, it ensures reliable operation even in demanding applications. The thin film element type guarantees precision, with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Its compact dimensions of 10 x 3.7mm make it easy to integrate into your designs, while the tinned copper leads provide secure connectivity. Operating smoothly in a wide temperature range from -55 to 155°C and rated for up to 500V, this resistor is a versatile and durable component for your projects.