1879639-4

Heilind Number:AMP1879639-4
Manufacturer:TE Connectivity
Manufacturer Number:1879639-4
ECAD Model:
3D Model

Description:

H4P 11R5 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879639-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:11.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879639-4

Detailed Description

Enhance your circuitry with the precision and reliability of our H4P 11R5 0.5% 50PPM resistor. With a power rating of 1W and a resistance of 11.5Ω, this thin film resistor ensures stable performance in a wide temperature range from -55 to 155°C. Its axial leaded design with tinned copper terminations guarantees easy and secure installation. Operating at a rated voltage of 500V, it's ideal for various electronic applications. The ±50 ppm/°C temperature coefficient and 2-terminal construction further contribute to its accuracy. Upgrade your setup with this high-quality component, perfect for professionals and hobbyists alike.