1879639-5

Heilind Number:AMP1879639-5
Manufacturer:TE Connectivity
Manufacturer Number:1879639-5
ECAD Model:
3D Model

Description:

H4P 12R1 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879639-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:12.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879639-5

Detailed Description

Enhance circuit performance with our H4P 12R1 0.5% 50PPM Axial Leaded resistor. This 1W power-rated component features tinned copper leads for secure connections and a thin film element for precision resistance. With a resistance of 12.1 Ω and a tolerance of 0.5%, it ensures accurate signal control. Operating in a wide temperature range from -55 to 155 °C, and rated for 500V, it's suitable for various applications. Its ±50 ppm/°C temperature coefficient guarantees stable performance over time. Compliant with RoHS regulations, this resistor is a reliable choice for your through-hole circuit designs.