| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879639-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879639-6 |
1879639-6
| Heilind Number: | AMP1879639-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879639-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our high-performance through-hole resistor. This axial-leaded component boasts a power rating of 1 W and a low resistance of 12.7 Ω, ensuring reliable operation in a wide temperature range from -55 to 155 °C. With a thin film element and a tolerance of 0.5%, it guarantees precision and stability in your electronic designs. Its tinned copper leads provide easy and secure installation, while its rated voltage of 500 V offers ample protection. Trust in the quality and performance of this RoHS-compliant resistor for your next project.

