1879639-7

Heilind Number:AMP1879639-7
Manufacturer:TE Connectivity
Manufacturer Number:1879639-7
ECAD Model:
3D Model

Description:

H4P 13R3 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879639-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:13.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879639-7

Detailed Description

Upgrade your electronic components with this high-performance H4P 13R3 resistor. With a power rating of 1 W and a tolerance of .5%, it ensures accurate and reliable resistance in a variety of applications. The axial leaded mount type and tinned copper leads allow for easy installation, while the thin film element type guarantees stable performance. Operating in a wide temperature range from -55 to 155 °C and rated for 500 V, this resistor is suitable for demanding environments. Its low resistance of 13.3 Ω and a temperature coefficient of ±50 ppm/°C make it ideal for precision circuits. Whether you're a professional engineer or a DIY enthusiast, this resistor is a must-have for your projects.