1879639-9

Heilind Number:AMP1879639-9
Manufacturer:TE Connectivity
Manufacturer Number:1879639-9
ECAD Model:
3D Model

Description:

H4P 14R7 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879639-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:14.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879639-9

Detailed Description

Enhance your electronic circuitry with our H4P 14R7 0.5% 50PPM axial leaded resistor, designed for high performance in a compact 10 x 3.7 mm package. With a power rating of 1W and a resistance of 14.7Ω, this thin film resistor offers precision and reliability. Its tinned copper leads ensure secure termination, while its wide operating temperature range of -55 to 155°C makes it suitable for diverse environments. With a rated voltage of 500V and a tolerance of 0.5%, this component guarantees stable and accurate performance. RoHS compliance further underscores its quality, making it an essential choice for your through hole resistor needs.