1879640-1

Heilind Number:AMP1879640-1
Manufacturer:TE Connectivity
Manufacturer Number:1879640-1
ECAD Model:
3D Model

Description:

H4P 1K15 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879640-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879640-1

Detailed Description

Enhance your electronic circuitry with our high-performance through-hole resistor. Designed for precision, this thin film resistor offers a resistance of 1.15 KΩ with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, ensuring reliable operation even in extreme environments ranging from -55 to 155 °C. With a power rating of 1 W and a rated voltage of 500 V, it boasts robust performance capabilities. The axial leaded mount type, along with tinned copper leads, facilitates easy installation, while its compact 10 x 3.7 mm dimensions make it suitable for various applications. Trust in the quality of our RoHS-compliant resistor for your electronic projects.