1879640-3

Heilind Number:AMP1879640-3
Manufacturer:TE Connectivity
Manufacturer Number:1879640-3
ECAD Model:
3D Model

Description:

H4P 1K27 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879640-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.27 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879640-3

Detailed Description

Enhance your circuitry with this high-performance resistor, designed for optimal precision and reliability. With a power rating of 1W and a resistance of 1.27 KΩ, it ensures efficient operation in a wide range of applications. The thin film element and ±0.5% tolerance guarantee accurate performance, while the low temperature coefficient of ±50 ppm/°C maintains stability even in fluctuating environments. Suitable for through-hole mounting, this resistor features tinned copper leads for easy and secure connectivity. Operating at temperatures ranging from -55 to 155 °C and with a rated voltage of 500V, it meets stringent industry standards for quality and durability. Upgrade your electronic projects with this essential component.