| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879640-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.33 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879640-4 |
1879640-4
| Heilind Number: | AMP1879640-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879640-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of our H4P 1K33 0.5% 50PPM Axial Leaded Resistor. With a power rating of 1W and a resistance value of 1.33 KΩ, this thin film resistor ensures optimal performance even in extreme temperatures ranging from -55 to 155 °C. Its tinned copper leads provide secure termination, while the ±50 ppm/°C temperature coefficient guarantees stable operation. Measuring 10 x 3.7mm, it is designed for easy installation. Trust in the quality of this RoHS-compliant component for your through hole resistor needs.

