| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879640-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879640-5 |
1879640-5
| Heilind Number: | AMP1879640-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879640-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the precision and reliability of our H4P 1K4 resistor. This 1W axial leaded resistor boasts a low tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, ensuring accurate performance in a wide operating temperature range from -55 to 155 °C. With a resistance of 1.4 KΩ and a rated voltage of 500 V, it's ideal for a variety of applications. Its thin film element type and tinned copper leads guarantee efficiency and durability. Trust in its quality construction for your through-hole resistor needs. Non-RoHS compliant.

