1879640-6

Heilind Number:AMP1879640-6
Manufacturer:TE Connectivity
Manufacturer Number:1879640-6
ECAD Model:
3D Model

Description:

H4P 1K47 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879640-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879640-6

Detailed Description

Enhance circuit performance with the H4P 1K47 0.5% 50PPM Through Hole Resistor. This 1W component features tinned copper leads for secure termination, ensuring reliability in various applications. Operating at a wide temperature range from -55 to 155°C, it offers a stable resistance of 1.47 KΩ with a tight tolerance of 0.5%. The thin film element design, coupled with a low temperature coefficient of ±50 ppm/°C, guarantees precision in signal control. Measuring 10 x 3.7 mm, this axial-leaded resistor is suitable for use in demanding environments, providing a rated voltage of 500 V. Non-RoHS compliant. Upgrade your circuit designs with this high-quality resistor.