1879640-7

Heilind Number:AMP1879640-7
Manufacturer:TE Connectivity
Manufacturer Number:1879640-7
ECAD Model:
3D Model

Description:

H4P 1K54 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879640-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.54 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879640-7

Detailed Description

Enhance your electronic circuits with the precision and reliability of this Axial Leaded resistor. With a power rating of 1 W and a resistance of 1.54 KΩ, it offers optimal performance in demanding applications. The Thin Film element type ensures accuracy, while the ±0.5% tolerance and ±50 ppm/°C temperature coefficient guarantee stable operation. Operating at a wide temperature range of -55 to 155 °C and rated for 500 V, this resistor is suitable for diverse environments. Its compact 10 x 3.7 mm dimensions and tinned copper leads make it easy to mount and connect. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit. (78 words)