1879640-9

Heilind Number:AMP1879640-9
Manufacturer:TE Connectivity
Manufacturer Number:1879640-9
ECAD Model:
3D Model

Description:

H4P 1K69 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879640-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.69 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879640-9

Detailed Description

Enhance your circuit performance with this precision-engineered H4P resistor. With a power rating of 1W and a resistance of 1.69 KΩ, it ensures reliable operation in a wide temperature range from -55 to 155 °C. The thin film element and ±0.5% tolerance guarantee accuracy, while the low 50 ppm/°C temperature coefficient maintains stability. Measuring 10 x 3.7 mm and featuring axial leaded mount type, this resistor is easy to install. Its tinned copper leads and 500V rated voltage make it suitable for various applications. Trust in its quality construction for optimal electronic functionality.