1879641-2

Heilind Number:AMP1879641-2
Manufacturer:TE Connectivity
Manufacturer Number:1879641-2
ECAD Model:
3D Model

Description:

H4P 140K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879641-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:140 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879641-2

Detailed Description

Enhance your electronic circuitry with the H4P 140K 0.5% 50PPM Axial Leaded Resistor. Designed for precision performance, this resistor boasts a power rating of 1W and a resistance of 140 KΩ, ensuring reliable operation. With tinned copper leads for secure connectivity, it can handle a rated voltage of 500V. Its thin film element type and tight tolerance of 0.5% guarantee accurate and consistent results. Operating smoothly in a wide temperature range from -55 to 155°C, and with a low temperature coefficient of ±50 ppm/°C, this resistor is ideal for demanding applications. Upgrade your through hole resistors with this high-quality component.