1879641-3

Heilind Number:AMP1879641-3
Manufacturer:TE Connectivity
Manufacturer Number:1879641-3
ECAD Model:
3D Model

Description:

H4P 147K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879641-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:147 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879641-3

Detailed Description

Enhance your circuitry with the high-performing H4P 147K 0.5% 50PPM resistor. With a power rating of 1W and a resistance of 147 KΩ, this axial leaded component is designed for durability and precision. Its thin film element type ensures reliable performance, while the ±50 ppm/°C temperature coefficient guarantees stability in varying operating conditions. Measuring 10 x 3.7mm with tinned copper leads for efficient connectivity, this resistor is ideal for applications requiring a rated voltage of 500V. With its wide operating temperature range of -55 to 155°C, it is suitable for use in diverse environments. Trust in the quality and performance of this through hole resistor for your electronic needs.