| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879641-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 154 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879641-4 |
1879641-4
| Heilind Number: | AMP1879641-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879641-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 154K 0.5% 50PPM Through Hole Resistor. Boasting a power rating of 1W, this resistor is designed for high-performance applications. With a thin film element and a tolerance of 0.5%, it ensures precise and stable resistance. Operating in a wide temperature range from -55 to 155°C, it offers reliability in various environments. Its axial leaded mount type with tinned copper leads guarantees easy and durable installation. ROHS compliant and with a rated voltage of 500V, it meets international quality standards for environmental responsibility and safety. Upgrade your projects with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


