| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879641-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 162 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879641-5 |
1879641-5
| Heilind Number: | AMP1879641-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879641-5 |
| ECAD Model: |
Specifications
Detailed Description
Improve the performance of your circuitry with our H4P 162K 0.5% 50PPM Through Hole Resistor. With a power rating of 1 W and a resistance of 162 KΩ, this thin film resistor ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make for easy installation, while the ±50 ppm/°C temperature coefficient guarantees stability. Meeting RoHS compliance standards, this resistor is not only high-performing but also environmentally friendly. Perfect for a wide range of applications, it's a essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


