| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879641-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 178 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879641-7 |
1879641-7
| Heilind Number: | AMP1879641-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879641-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision of our H4P 178K 0.5% 50PPM resistor. This axial leaded component boasts a power rating of 1W and a resistance of 178 KΩ, ensuring reliable performance under demanding conditions. With tinned copper leads and a thin film element, it guarantees efficient conductivity and durability. Operating in a wide temperature range from -55 to 155 °C, it's suitable for various applications. The ±50 ppm/°C temperature coefficient and 500V rated voltage make it ideal for precision electronics. Add this high-quality through-hole resistor to your project for consistent and accurate results. (Note: This product is not RoHS compliant)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


