1879642-2

Heilind Number:AMP1879642-2
Manufacturer:TE Connectivity
Manufacturer Number:1879642-2
ECAD Model:
3D Model

Description:

H8 10R 0.05% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879642-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.05%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879642-2

Detailed Description

Enhance your circuit's precision with this H8 10Ω resistor. Designed for high accuracy, it boasts a tolerance of just 0.05% and a low temperature coefficient of ±15 ppm/°C, ensuring stable performance across a wide operating temperature range of -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this thin film resistor is ideal for demanding applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm allow for versatile placement on your PCB. Whether you're a hobbyist or a professional, this resistor is a reliable choice for your electronic projects. Please note that this product is not RoHS compliant.