1879642-3

Heilind Number:AMP1879642-3
Manufacturer:TE Connectivity
Manufacturer Number:1879642-3
ECAD Model:
3D Model

Description:

H8 1K33 0.05% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879642-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.33 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.05%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879642-3

Detailed Description

Enhance precision in your electronic circuits with this high-quality resistor. Featuring a resistance value of 1.33 KΩ with a tight tolerance of 0.05%, it ensures accurate performance in demanding applications. The thin film element construction provides stability, while the ±15 ppm/°C temperature coefficient guarantees reliable operation across a wide temperature range (-55 to 155 °C). With a power rating of 0.25 W and a rated voltage of 350 V, this axial leaded resistor is ideal for various through-hole mounting projects. Its compact dimensions (7.2 x 2.5 mm) and durable tinned copper leads make it easy to install and maintain. Upgrade your circuit design with this essential component for optimal efficiency and longevity.