1879642-6

Heilind Number:AMP1879642-6
Manufacturer:TE Connectivity
Manufacturer Number:1879642-6
ECAD Model:
3D Model

Description:

H8 10K 0.1% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879642-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1879642-6

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality through-hole resistor. With a resistance rating of 10KΩ and a tolerance of 0.1%, it offers reliable performance even in demanding applications. The thin film element ensures accuracy, while the ±5 ppm/°C temperature coefficient guarantees stable operation across a wide temperature range. Suitable for use in various devices, this resistor has a power rating of .25 W and a rated voltage of 350 V. Its compact dimensions of 7.2 x 2.5 mm and axial leaded mount type make it easy to install. Trust in its durability, with tinned copper leads and an operating temperature range of -55 to 155 °C. Ideal for professionals and hobbyists alike, it's a must-have component for your projects.