1879642-7

Heilind Number:AMP1879642-7
Manufacturer:TE Connectivity
Manufacturer Number:1879642-7
ECAD Model:
3D Model

Description:

H8 130R 0.1% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879642-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:130 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1879642-7

Detailed Description

Enhance your electronic projects with the H8 130R 0.1% 5PPM resistor. This precision component features a thin film element, ensuring consistent performance with a tolerance of just 0.1%. With a resistance of 130Ω and a power rating of 0.25W, it can handle a rated voltage of 350V. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Operating smoothly in a wide temperature range from -55 to 155°C, this resistor offers reliability in various environments. Plus, its low temperature coefficient of ±5 ppm/°C guarantees stable operation. Upgrade your circuitry with this high-quality through-hole resistor, perfect for applications demanding accuracy and efficiency.