1879642-9

Heilind Number:AMP1879642-9
Manufacturer:TE Connectivity
Manufacturer Number:1879642-9
ECAD Model:
3D Model

Description:

H8 2K0 0.1% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879642-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1879642-9

Detailed Description

Enhance your circuitry with the precision of the H8 2K0 Thin Film Resistor. With a resistance of 2 KΩ and a tolerance of 0.1%, this component guarantees accurate performance in a wide temperature range from -55 to 155 °C. Its compact axial leaded design, measuring 7.2 x 2.5 mm, ensures easy integration into your system. Operating at a rated voltage of 350 V with a power rating of .25 W, it offers reliable and efficient functionality. The tinned copper leads provide secure termination, while the temperature coefficient of ±5 ppm/°C ensures stability over time. Ideal for applications requiring high precision, this resistor is a valuable addition to any project. Note: This product is not RoHS compliant.