1879643-2

Heilind Number:AMP1879643-2
Manufacturer:TE Connectivity
Manufacturer Number:1879643-2
ECAD Model:
3D Model

Description:

H8 1K5 0.25% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879643-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.25%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879643-2

Detailed Description

Enhance your circuitry with precision and reliability using this Axial Leaded resistor. With a resistance of 1.5 KΩ and a power rating of .25 W, it ensures optimal performance in a variety of applications. The Thin Film element type guarantees accuracy, with a low tolerance of .25% and a temperature coefficient of ±50 ppm/°C. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is designed for durability. Its tinned copper leads provide secure connectivity, while its compact 7.2 x 2.5 mm dimensions make it suitable for space-constrained setups. Trusted for its quality, this resistor is a valuable component for your electronic projects.