1879643-3

Heilind Number:AMP1879643-3
Manufacturer:TE Connectivity
Manufacturer Number:1879643-3
ECAD Model:
3D Model

Description:

H8 4K7 0.25% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879643-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.25%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879643-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 4K7 resistor. With a resistance of 4.7 KΩ and a tolerance of 0.25%, it ensures accurate performance in a wide range of applications. The thin film element and axial leaded mount type deliver efficient heat dissipation, while the tinned copper leads provide secure connectivity. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is suitable for demanding environments. Its low temperature coefficient of ±50 ppm/°C guarantees stable operation over time. Upgrade your electronic projects with this high-quality component, a perfect fit for through-hole assembly.