1879643-4

Heilind Number:AMP1879643-4
Manufacturer:TE Connectivity
Manufacturer Number:1879643-4
ECAD Model:
3D Model

Description:

H8 500R 0.25% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879643-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:500 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.25%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879643-4

Detailed Description

Enhance your electronic circuits with the H8 500R 0.25% 50PPM Axial Leaded Resistor. This high-quality, thin-film resistor boasts a power rating of 0.25 W and a resistance of 500 Ω, making it ideal for precise voltage regulation. With tinned copper leads for easy installation, it can withstand temperatures ranging from -55 to 155 °C, ensuring reliable performance in various environments. Its low tolerance of 0.25% and temperature coefficient of ±50 ppm/°C guarantee accurate and stable operation. Measuring 7.2 x 2.5 mm, this resistor is perfect for through-hole mounting in a wide range of applications. Upgrade your designs with this RoHS-compliant component.