1879643-5

Heilind Number:AMP1879643-5
Manufacturer:TE Connectivity
Manufacturer Number:1879643-5
ECAD Model:
3D Model

Description:

H8 6K04 0.25% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879643-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.04 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.25%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879643-5

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H8 6K04 0.25% 50PPM axial leaded resistor. With a power rating of .25 W and resistance of 6.04 KΩ, it ensures efficient performance in a wide operating temperature range of -55 to 155 °C. Crafted with tinned copper leads and a thin film element, it guarantees durability and stability. Featuring a low tolerance of .25% and a temperature coefficient of ±50 ppm/°C, this resistor is ideal for applications requiring high accuracy. With a rated voltage of 350 V, it offers consistent performance in demanding environments. Upgrade your projects with this premium through-hole resistor.