1879643-6

Heilind Number:AMP1879643-6
Manufacturer:TE Connectivity
Manufacturer Number:1879643-6
ECAD Model:
3D Model

Description:

H8 750R 0.25% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879643-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.25%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879643-6

Detailed Description

Enhance your circuitry with the H8 750R 0.25% 50PPM Thin Film Resistor. Designed for precision performance, this axial leaded resistor boasts a power rating of .25 W and a resistance of 750 Ω, ensuring reliable operation even in demanding conditions. With a temperature coefficient of ±50 ppm/°C and an operating range from -55 to 155 °C, it offers stability and accuracy across a wide spectrum of environments. Measuring 7.2 x 2.5 mm, it's compact yet potent, making it ideal for space-constrained applications. Tinned copper leads provide secure connectivity, while its high rated voltage of 350 V guarantees robust performance. Whether you're a hobbyist or professional, this resistor is a valuable addition to your toolkit, offering exceptional quality and durability.