1879643-7

Heilind Number:AMP1879643-7
Manufacturer:TE Connectivity
Manufacturer Number:1879643-7
ECAD Model:
3D Model

Description:

H8 93R1 0.25% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879643-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:93.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.25%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879643-7

Detailed Description

Enhance your circuitry with the H8 93R1 0.25% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 93.1 Ω, ensuring reliable performance in a wide range of applications. With tinned copper leads for easy installation, this thin film resistor offers precise tolerance of .25% and a temperature coefficient of ±50 ppm/°C. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is designed to meet your needs with its 350 V rated voltage. Perfect for Through Hole installations, this resistor is a valuable addition to any electronics project. Please note, it is not RoHS compliant.