1879643-8

Heilind Number:AMP1879643-8
Manufacturer:TE Connectivity
Manufacturer Number:1879643-8
ECAD Model:
3D Model

Description:

H8 3K3 0.25% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879643-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.25%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879643-8

Detailed Description

Enhance your electronic circuitry with the H8 3K3 0.25% 15PPM Through Hole Resistor. This high-quality component boasts a power rating of .25W and a resistance of 3.3 KΩ, ensuring reliable performance in demanding applications. Featuring a thin film element with a tolerance of .25%, it offers precision and accuracy in voltage regulation. With a rated voltage of 350V and a temperature coefficient of ±15 ppm/°C, it operates efficiently in a wide range of environments. The axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5mm save valuable space on your PCB. Trust in this resistor for consistent and stable signal control in your projects.