1879643-9

Heilind Number:AMP1879643-9
Manufacturer:TE Connectivity
Manufacturer Number:1879643-9
ECAD Model:
3D Model

Description:

H8 150R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879643-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879643-9

Detailed Description

Enhance your circuitry with this precision H8 150R resistor, meticulously engineered for optimal performance. With a power rating of 0.25W and a thin film element type, it ensures reliable operation in a wide temperature range from -55 to 155°C. Tolerance is set at 0.5%, guaranteeing accuracy, while the ±50 ppm/°C temperature coefficient maintains stability. With a rated voltage of 350V, this resistor is suitable for various electronic applications. Its axial leaded mount type and tinned copper leads facilitate easy installation. Trust in its quality construction for seamless integration into your projects.