| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879644-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±5 ppm/°C |
| SKU: | AMP1879644-1 |
1879644-1
| Heilind Number: | AMP1879644-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879644-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 100K 1% 5PPM Axial Leaded resistor. Designed for optimal performance, it boasts a power rating of .25 W and a resistance of 100 KΩ, ensuring efficient operation in a wide range of applications. With tinned copper leads for secure connections and a thin film element type, this resistor offers exceptional durability and stability. Its ±5 ppm/°C temperature coefficient and operating temperature range of -55 to 155 °C make it suitable for use in various environments. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your electronics with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


