1879644-4

Heilind Number:AMP1879644-4
Manufacturer:TE Connectivity
Manufacturer Number:1879644-4
ECAD Model:
3D Model

Description:

H8 402R 1% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879644-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:402 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1879644-4

Detailed Description

Enhance your electronic circuits with the H8 402R 1% 5PPM Thin Film Resistor. This high-quality component features axial leaded mount type and tinned copper leads for easy installation. With a power rating of 0.25W and a resistance of 402Ω, it ensures reliable performance in various applications. Operating in a wide temperature range from -55 to 155°C, it offers durability and stability. The ±5 ppm/°C temperature coefficient guarantees precise operation, while the 350V rated voltage provides ample protection. Measuring 7.2 x 2.5mm, this resistor is compact yet efficient, making it an ideal choice for your projects. Trust in its 1% tolerance and RoHS compliance for environmentally friendly manufacturing. Suitable for through-hole mounting, it is a versatile solution for your resistor needs. Elevate your designs with the H8 402R resistor.