1879644-5

Heilind Number:AMP1879644-5
Manufacturer:TE Connectivity
Manufacturer Number:1879644-5
ECAD Model:
3D Model

Description:

H8 49R9 1% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879644-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:49.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1879644-5

Detailed Description

Upgrade your circuit with the H8 49R9 1% 5PPM Through Hole Resistor, a reliable and high-performance component for precision resistance applications. With a power rating of .25W and a resistance value of 49.9Ω, this thin film resistor ensures stable and accurate operation. Featuring tinned copper leads for easy installation, it can handle a rated voltage of 350V with a tolerance of 1%. Operating efficiently in a wide temperature range from -55 to 155°C, and boasting a low temperature coefficient of ±5 ppm/°C, this resistor guarantees consistent performance under varying conditions. Its compact dimensions of 7.2 x 2.5mm make it suitable for space-constrained designs. Upgrade to this high-quality component for enhanced reliability in your electronic projects.