1879644-6

Heilind Number:AMP1879644-6
Manufacturer:TE Connectivity
Manufacturer Number:1879644-6
ECAD Model:
3D Model

Description:

H8 4K99 1% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879644-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.99 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1879644-6

Detailed Description

Enhance your electronic projects with the H8 4K99 1% 5PPM Thin Film Resistor. Featuring a precise resistance of 4.99 KΩ with a tolerance of 1%, this through-hole resistor guarantees accurate performance. Its compact 7.2 x 2.5 mm size and axial leaded mount type make it easy to integrate into your circuitry. With a power rating of .25 W and a rated voltage of 350 V, it offers reliable operation in a wide range of applications. The tinned copper leads ensure secure connectivity, while the ±5 ppm/°C temperature coefficient maintains stability even in extreme environments. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit. (100 words)