1879644-7

Heilind Number:AMP1879644-7
Manufacturer:TE Connectivity
Manufacturer Number:1879644-7
ECAD Model:
3D Model

Description:

H8 6K8 1% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879644-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1879644-7

Detailed Description

Upgrade your electronic circuits with this high-quality axial leaded resistor. With a resistance of 6.8 KΩ and a power rating of .25 W, it ensures reliable performance in a wide operating temperature range from -55 to 155 °C. The thin film element type offers precision with a tolerance of 1% and a temperature coefficient of ±5 ppm/°C. Featuring tinned copper leads and a rated voltage of 350 V, this resistor is perfect for various applications in electronics. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, and with two terminations, installation is a breeze. Upgrade your passive components with this essential through-hole resistor.