| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879645-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879645-1 |
1879645-1
| Heilind Number: | AMP1879645-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879645-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our H8 10Ω thin film resistor, boasting a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Designed for reliability, this axial leaded component is rated for a power of 0.25 W and a voltage of 350 V, making it ideal for a variety of applications. With tinned copper leads and an operating temperature range from -55 to 155 °C, it ensures stable performance even in harsh environments. Trust in its precision and quality for your electronic projects.

