1879645-4

Heilind Number:AMP1879645-4
Manufacturer:TE Connectivity
Manufacturer Number:1879645-4
ECAD Model:
3D Model

Description:

H8 11R5 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879645-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879645-4

Detailed Description

Enhance circuit performance with this precision H8 11R5 0.5% 50PPM resistor, designed for reliable operation in a wide temperature range from -55 to 155 °C. Its Axial Leaded mount type and tinned copper leads ensure easy installation, while the thin film element offers high accuracy and stability. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for various applications. Featuring a low resistance of 11.5 Ω and a tight tolerance of .5%, it guarantees precise signal control. The ±50 ppm/°C temperature coefficient further enhances its performance, making it an essential component for your electronic projects. Please note that this product is not RoHS compliant.