1879645-5

Heilind Number:AMP1879645-5
Manufacturer:TE Connectivity
Manufacturer Number:1879645-5
ECAD Model:
3D Model

Description:

H8 12R1 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879645-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879645-5

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 12R1 0.5% 50PPM Through Hole Resistor. With a power rating of .25W, it ensures optimal performance in various applications. The axial leaded mount type and tinned copper leads guarantee easy installation and secure connectivity. Operating smoothly in a wide temperature range of -55 to 155°C, this resistor delivers consistent performance under extreme conditions. Its thin film element type, with a resistance of 12.1Ω and tolerance of 0.5%, offers accurate and stable functionality. With a rated voltage of 350V and a temperature coefficient of ±50 ppm/°C, it meets high industry standards. Perfect for professionals and hobbyists alike, this resistor is a valuable addition to any electronic project.