| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879645-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879645-6 |
1879645-6
| Heilind Number: | AMP1879645-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879645-6 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise and reliable resistance with our H8 12R7 0.5% 50PPM Through Hole Resistor. Featuring a mount type of Axial Leaded and a power rating of .25 W, this resistor is designed for optimal performance in a variety of electronic applications. With tinned copper leads for efficient connectivity, it offers a resistance of 12.7 Ω and operates seamlessly in temperatures ranging from -55 to 155 °C. Its thin film element type ensures accuracy, with a tolerance of .5% and a temperature coefficient of ±50 ppm/°C. Trust in the quality and durability of this resistor, essential for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


