| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879646-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.15 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879646-1 |
1879646-1
| Heilind Number: | AMP1879646-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879646-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our H8 1K15 0.5% 50PPM resistor. This axial leaded component boasts a power rating of 0.25 W and features tinned copper leads for efficient connectivity. With a resistance of 1.15 KΩ and a temperature coefficient of ±50 ppm/°C, it ensures stable performance even in extreme operating conditions ranging from -55 to 155 °C. Its thin film element type guarantees accuracy, making it ideal for a wide range of applications. Trust in the quality and reliability of this through-hole resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


