1879646-2

Heilind Number:AMP1879646-2
Manufacturer:TE Connectivity
Manufacturer Number:1879646-2
ECAD Model:
3D Model

Description:

H8 1K21 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879646-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.21 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879646-2

Detailed Description

Enhance precision in your circuitry with this H8 1K21 0.5% 50PPM Through Hole Resistor. Ideal for applications requiring stable resistance values, this thin film resistor boasts a low tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C. With a power rating of 0.25 W and a rated voltage of 350 V, it ensures reliable performance even in demanding environments. The axial leaded design with tinned copper terminations allows for easy installation, while its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained setups. Operating efficiently across a wide temperature range from -55 to 155 °C, this resistor is a durable and dependable choice for your electronic projects. Rest assured of its quality, as it complies with RoHS regulations. Elevate the performance of your devices with this essential passive component.