| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879646-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.27 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879646-3 |
1879646-3
| Heilind Number: | AMP1879646-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879646-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the H8 1K27 0.5% 50PPM Axial Leaded Resistor. This high-quality component features a thin film element with a precision tolerance of 0.5%, ensuring accurate and reliable performance. With a resistance of 1.27 KΩ and a power rating of .25 W, it can handle a wide range of applications. The tinned copper leads provide secure connections, while the temperature coefficient of ±50 ppm/°C guarantees stable operation even in harsh environments. RoHS compliance further underscores its commitment to environmental responsibility. Explore the possibilities with this essential Through Hole Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


