1879646-4

Heilind Number:AMP1879646-4
Manufacturer:TE Connectivity
Manufacturer Number:1879646-4
ECAD Model:
3D Model

Description:

H8 1K33 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879646-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.33 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879646-4

Detailed Description

Enhance precision in your electronic circuitry with this high-quality thin film resistor. Featuring a resistance of 1.33 KΩ with a tolerance of 0.5%, this component ensures accurate performance in a wide range of applications. Operating at temperatures as low as -55°C and as high as 155°C, it offers reliable functionality in diverse environmental conditions. With a power rating of .25 W and a rated voltage of 350 V, it delivers consistent and efficient power management. The axial leaded mount type and tinned copper leads make installation easy and secure. Plus, with a low temperature coefficient of ±50 ppm/°C, it guarantees stability in performance over time. Perfect for use in various electronic devices and systems, this resistor is a valuable addition to any engineer's toolkit.