1879646-5

Heilind Number:AMP1879646-5
Manufacturer:TE Connectivity
Manufacturer Number:1879646-5
ECAD Model:
3D Model

Description:

H8 1K4 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879646-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879646-5

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 1K4 0.5% 50PPM resistor. Featuring an axial lead design and tinned copper terminals, it offers easy installation and secure connectivity. With a power rating of 0.25 W and a resistance of 1.4 KΩ, it is suitable for various applications. Operating efficiently in a wide temperature range from -55 to 155 °C, it ensures consistent performance. The thin film element type provides accurate resistance values, with a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. RoHS compliant, this resistor is ideal for environmentally conscious projects. Upgrade your setup with this high-quality through-hole resistor.