1879646-6

Heilind Number:AMP1879646-6
Manufacturer:TE Connectivity
Manufacturer Number:1879646-6
ECAD Model:
3D Model

Description:

H8 1K47 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879646-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879646-6

Detailed Description

Easily meet your precise resistance needs with our H8 1K47 0.5% 50PPM axial leaded resistor. Featuring a power rating of .25 W and a thin film element, it offers reliable performance in a compact 7.2 x 2.5 mm package. With a resistance of 1.47 KΩ and a tolerance of .5%, this resistor is ideal for applications requiring accurate and stable resistance values. Its tinned copper leads ensure secure and durable connections, while its wide operating temperature range of -55 to 155 °C makes it suitable for use in various environments. The resistor has a rated voltage of 350 V and a temperature coefficient of ±50 ppm/°C, further enhancing its versatility. Please note that it is not RoHS compliant. Explore our selection of through hole resistors to find the perfect fit for your project.